| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-541-365 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-541-365 |
519-036-541-365
| Heilind Number: | EDA519-036-541-365 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-541-365 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC with a top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, perfect for seamless board-to-board PCB connections in a variety of applications. Engineered for reliability, durability, and optimal conductivity, this connector features copper alloy contacts with gold plating over nickel for enhanced corrosion resistance and signal integrity. With a robust amperage rating of 8.5 A, it ensures efficient power transmission. The wire wrap contact type offers secure and stable connections, even in harsh environments with operating temperatures ranging from -40 to 105 °C. Trust in the quality and performance of our Rack & Panel Connector for all your connectivity needs.

