519-036-541-441

519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC with a large clamp, side entry plastic cover and an actuating screw and polarizing hardware.

Introducing our 519-036-541-441 Rack & Panel Connector, engineered for high-performance connectivity in demanding environments. This robust connector features a contact material of Copper Alloy with Gold over Nickel plating, ensuring optimal conductivity and durability. With a contact type of Wire Wrap, it offers secure and reliable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Whether you're in the aerospace, automotive, or industrial sector, trust in the quality and reliability of our Rack & Panel Connector for seamless board-to-board connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 519-036-541-441
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Contact Type:Wire Wrap
Operating Temperature Range:-40 - 105 °C
SKU:EDA519-036-541-441
Gender:Receptacle
Contact Tail Size:.026" x .024" (0.66mm x 0.61mm)
Contact Tail Length:.620" (15.70mm)
Hardware Description:Actuating Screw & Polarizing Hardware
Insulator Material:Polycarbonate UL 94V-0
Cover Description:Plastic Cover, Side Entry Large Clamp

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: