| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-542-312 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-542-312 |
519-036-542-312
| Heilind Number: | EDA519-036-542-312 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-542-312 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC with a standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 519-036-542-312, designed for seamless and reliable board-to-board connections. Engineered for optimal functionality, this connector boasts an impressive amperage rating of 8.5 A, making it perfect for demanding applications. Crafted with precision, the contacts are made of durable Copper Alloy with a Gold over Nickel plating, ensuring superior conductivity and longevity. The Wire Wrap contact type offers secure and efficient wire termination. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Trust in the quality and performance of our Rack & Panel Connector for all your connectivity needs.

