621-009-268-012

621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.

Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for various electronic applications. Featuring a durable steel shell with nickel plating, this connector ensures long-lasting performance in demanding environments. With a 2-row design and 9 positions, it offers ample connectivity options. The 4-40 threaded hole mating retention type provides secure connections, while the PC tail termination method simplifies installation. Gold flash contact plating guarantees optimal signal transmission. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is suitable for a wide range of industrial settings. Upgrade your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 621-009-268-012
Amperage:3 A
Gender:Plug
Number of Rows:2
Mount Type:Through Hole (.120")
Termination Method:PC Tail
Contact Plating:Gold Flash
Shell Plating:Nickel
Number of Positions:9
Mating Retention Type:4-40 Threaded Hole
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA621-009-268-012
Series:621
Contact Description:.318" Footprint with Ferrite Filter
Insulator Style/Material:Standard
Contact Resistance:25 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: