621-009-268-043

621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.

Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic applications. This two-row plug features PC Tail termination and gold flash contact plating, ensuring efficient signal transfer. With a sturdy steel shell and nickel plating, it offers durability for long-term use. Operating smoothly in a wide temperature range from -55 to 85°C, it's suitable for various environments. Complete with 9 positions and a 4-40 threaded standoff mating retention type, it guarantees secure and stable connections. Upgrade your setup with this essential component for seamless data transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 621-009-268-043
Amperage:3 A
Gender:Plug
Number of Rows:2
Mount Type:Boardlocks
Termination Method:PC Tail
Contact Plating:Gold Flash
Shell Plating:Nickel
Number of Positions:9
Mating Retention Type:4-40 Threaded Standoff
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA621-009-268-043
Series:621
Contact Description:.318" Footprint with Ferrite Filter
Insulator Style/Material:Standard
Contact Resistance:25 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: