621-009-360-552

621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.

Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic needs. This Plug-type connector features two rows of contacts, offering seamless integration in your systems. With a robust 4-40 Threaded Hole mount type and PC Tail termination method, installation is a breeze. The gold contact plating ensures optimal conductivity, while the nickel shell plating provides durability. With nine positions available, you have ample room for your connections. The steel shell material, along with a mating retention type of 4-40 Threaded Hole, guarantees a secure fit. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is suitable for various environments. Upgrade your setup with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 621-009-360-552
Amperage:3 A
Gender:Plug
Number of Rows:2
Mount Type:4-40 Threaded Hole
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:9
Mating Retention Type:4-40 Threaded Hole
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA621-009-360-552
Series:621
Contact Description:.318" Footprint Contact
Insulator Style/Material :High Temp Insulator
Contact Resistance:25 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: