621-009-368-056

621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded hex standoffs.

Enhance your connectivity with this high-quality Standard D-Sub Connector. Designed for seamless integration, this plug connector features a 4-40 Threaded Hole mount type and PC Tail termination method, ensuring secure and reliable connections. With gold contact plating and nickel shell plating, it offers excellent conductivity and durability. Its two rows of 9 positions each provide ample space for multiple connections. The steel shell material and M3 Threaded Standoff mating retention type guarantee robust performance in diverse operating environments, with an impressive temperature range of -55 to 85 °C. Upgrade your IO setups with this essential connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 621-009-368-056
Amperage:3 A
Gender:Plug
Number of Rows:2
Mount Type:4-40 Threaded Hole
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:9
Mating Retention Type:M3 Threaded Standoff
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA621-009-368-056
Series:621
Contact Description:.318" Footprint with Ferrite Filter
Insulator Style/Material:Standard
Contact Resistance:25 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: