621-009-660-010
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with 4-40 UNC threaded round standoffs.
Enhance connectivity with our Standard D-Sub Connector, a reliable solution for various electronic applications. This high-performance plug, featuring gold contact plating and nickel shell plating, ensures optimal signal transmission. With two rows and nine positions, it offers versatile connectivity options. The Through Hole mount type with PC Tail termination method guarantees secure and durable installation. Its steel shell construction, along with a 4-40 Threaded Fixed Standoff mating retention type, guarantees stability in demanding environments. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is a must-have for your connectivity needs.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 621-009-660-010 |
Amperage: | 3 A |
Gender: | Plug |
Number of Rows: | 2 |
Mount Type: | Through Hole (.120") |
Termination Method: | PC Tail |
Contact Plating: | Gold |
Shell Plating: | Nickel |
Number of Positions: | 9 |
Mating Retention Type: | 4-40 Threaded Fixed Standoff |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 85 °C |
SKU: | EDA621-009-660-010 |
Series: | 621 |
Contact Description: | .318" Footprint Contact |
Insulator Style/Material: | Standard |
Contact Resistance: | 25 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |