621-009-668-540

621 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.

Introducing our Standard D-Sub Connector, a reliable and high-performance solution for your connectivity needs. This plug connector features two rows, ideal for secure boardlocks mounting. With a termination method of PC Tail and contact plating of gold, it ensures efficient signal transmission. The nickel shell plating and steel shell material guarantee durability in various environments. Offering 9 positions, it is perfect for data and power applications. With an amperage of 3A and an operating temperature range of -55 to 85°C, it meets industry standards for quality and reliability. The mating retention type of 4-40 Threaded Fixed Standoff further ensures secure connections. Upgrade your connectivity with this versatile D-Sub Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 621-009-668-540
Amperage:3 A
Gender:Plug
Number of Rows:2
Mount Type:Boardlocks
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:9
Mating Retention Type:4-40 Threaded Fixed Standoff
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA621-009-668-540
Series:621
Contact Description:.318" Footprint with Ferrite Filter
Insulator Style/Material:High Temp Insulator
Contact Resistance:25 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: