621-015-268-555

621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.

Enhance your connectivity with our Standard D-Sub Connector, a versatile solution for various electronic applications. This plug-type connector boasts a durable steel shell plated with nickel, ensuring reliable performance in demanding environments. With two rows of 15 gold flash-plated contacts, it guarantees secure and efficient connections with a current rating of 3A. The 4-40 threaded hole mount type and PC tail termination method offer easy and stable installation. Featuring M3 threaded hole mating retention and an operating temperature range of -55 to 85°C, this connector is designed for optimal functionality and durability. Perfect for professional and DIY projects alike, it's a must-have component for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 621-015-268-555
Amperage:3 A
Gender:Plug
Number of Rows:2
Mount Type:4-40 Threaded Hole
Termination Method:PC Tail
Contact Plating:Gold Flash
Shell Plating:Nickel
Number of Positions:15
Mating Retention Type:M3 Threaded Hole
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA621-015-268-555
Series:621
Contact Description:.318" Footprint with Ferrite Filter
Insulator Style/Material:High Temp Insulator
Contact Resistance:25 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: