621-015-360-056
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded hex standoffs.
Introducing our Standard D-Sub Connector, a reliable and high-performance solution for your connectivity needs. This plug connector, featuring two rows of 15 positions, is designed for seamless integration in a variety of applications. With a 3A amperage rating and gold-plated contacts, it ensures optimal conductivity and signal transmission. The durable steel shell with nickel plating offers robust protection and longevity, even in harsh environments with an operating temperature range of -55 to 85°C. Its 4-40 threaded hole mount and PC tail termination method provide secure and stable installation. Mating retention is facilitated by an M3 threaded standoff, enhancing reliability in use. Trust in this connector for efficient and durable connections in your projects.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 621-015-360-056 |
Amperage: | 3 A |
Gender: | Plug |
Number of Rows: | 2 |
Mount Type: | 4-40 Threaded Hole |
Termination Method: | PC Tail |
Contact Plating: | Gold |
Shell Plating: | Nickel |
Number of Positions: | 15 |
Mating Retention Type: | M3 Threaded Standoff |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 85 °C |
SKU: | EDA621-015-360-056 |
Series: | 621 |
Contact Description: | .318" Footprint Contact |
Insulator Style/Material: | Standard |
Contact Resistance: | 25 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |