621-015-360-516

621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded hex standoffs.

Enhance your connectivity with our Standard D-Sub Connector, designed for seamless integration in a variety of applications. This two-row plug boasts a durable steel shell with nickel plating, ensuring reliable performance in demanding environments. With 15 gold-plated positions and a PC Tail termination method, it guarantees high conductivity and easy installation. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for your connectivity needs. Featuring a mating retention type of M3 Threaded Standoff, it offers added security in use. Upgrade your setup with this essential connector for efficient data transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 621-015-360-516
Amperage:3 A
Gender:Plug
Number of Rows:2
Mount Type:Through Hole (.120")
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:15
Mating Retention Type:M3 Threaded Standoff
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA621-015-360-516
Series:621
Contact Description:.318" Footprint Contact
Insulator Style/Material:High Temp Insulator
Contact Resistance:25 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: