621-015-368-032
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
Enhance connectivity with our Standard D-Sub Connector, a versatile component designed for seamless integration in electronic systems. Featuring a rugged steel shell plated with nickel for durability, this plug connector ensures reliable performance in diverse applications. With a 3A amperage rating, it delivers efficient power transmission, while its 15 gold-plated contacts guarantee optimal signal conductivity. The two-row design with boardlocks allows for secure mounting, and the PC tail termination method simplifies installation. Mating retention is ensured with a 4-40 threaded hole, making it ideal for high-vibration environments. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for demanding industrial and commercial settings. Trust in its quality and compatibility for your connectivity needs.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 621-015-368-032 |
Amperage: | 3 A |
Gender: | Plug |
Number of Rows: | 2 |
Mount Type: | Boardlocks |
Termination Method: | PC Tail |
Contact Plating: | Gold |
Shell Plating: | Nickel |
Number of Positions: | 15 |
Mating Retention Type: | 4-40 Threaded Hole |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 85 °C |
SKU: | EDA621-015-368-032 |
Series: | 621 |
Contact Description: | .318" Footprint with Ferrite Filter |
Insulator Style/Material: | Standard |
Contact Resistance: | 25 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |