| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-660-546 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-660-546 |
621-015-660-546
| Heilind Number: | EDA621-015-660-546 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-660-546 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, meticulously designed for seamless integration. Featuring a robust steel shell with nickel plating, it ensures durability and reliable performance in various environments. With a 15-position configuration and PC Tail termination method, it offers efficient signal transmission for your electronic devices. The gold-plated contacts guarantee optimal conductivity, while the M3 Threaded Standoff mating retention type ensures secure connections. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -55 to 85°C. Upgrade your setup with this essential component for seamless data transfer.

