621-015-668-536
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
Enhance connectivity with our Standard D-Sub Connector, designed for seamless integration in electronic assemblies. This plug-type connector features two rows for efficient signal transmission, with a durable boardlocks mount type ensuring secure attachment. Its PC Tail termination method and gold contact plating guarantee reliable conductivity, while the nickel shell plating adds an extra layer of protection. With 15 positions available, this connector is ideal for multiple connections in various applications. The M3 Threaded Standoff mating retention type further enhances stability, while the steel shell material ensures longevity even in harsh environments. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for your connectivity needs.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 621-015-668-536 |
Amperage: | 3 A |
Gender: | Plug |
Number of Rows: | 2 |
Mount Type: | Boardlocks |
Termination Method: | PC Tail |
Contact Plating: | Gold |
Shell Plating: | Nickel |
Number of Positions: | 15 |
Mating Retention Type: | M3 Threaded Standoff |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 85 °C |
SKU: | EDA621-015-668-536 |
Series: | 621 |
Contact Description: | .318" Footprint with Ferrite Filter |
Insulator Style/Material: | High Temp Insulator |
Contact Resistance: | 25 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |