621-015-668-550

621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with 4-40 UNC threaded round standoffs.

Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic connections. This two-row plug, featuring a 4-40 Threaded Hole mount type and PC Tail termination method, ensures secure and efficient performance. With a contact plating of gold and shell plating of nickel, it guarantees optimal conductivity and durability. Its 15 positions offer ample connectivity options, while the 4-40 Threaded Fixed Standoff mating retention type provides added stability. Crafted from steel, it's built to withstand harsh environments, with an operating temperature range of -55 to 85°C. Upgrade your connections with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 621-015-668-550
Amperage:3 A
Gender:Plug
Number of Rows:2
Mount Type:4-40 Threaded Hole
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:15
Mating Retention Type:4-40 Threaded Fixed Standoff
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA621-015-668-550
Series:621
Contact Description:.318" Footprint with Ferrite Filter
Insulator Style/Material:High Temp Insulator
Contact Resistance:25 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: