| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-268-531 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-268-531 |
621-025-268-531
| Heilind Number: | EDA621-025-268-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-268-531 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable essential for electronic assemblies. Designed for seamless integration, this plug connector features two rows for efficient data transmission. With a durable steel shell and nickel plating, it ensures long-lasting performance in various environments. The PC tail termination method and gold flash contact plating guarantee secure and stable connections. Operating smoothly in temperatures ranging from -55 to 85 °C, it's suitable for diverse applications. Trust in this connector for optimal signal transfer and compatibility in your projects.

