621-025-360-032

621 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.

Introducing our Standard D-Sub Connector, a vital component for seamless data transmission in various electronic applications. With a rugged steel shell plated in nickel, it offers durability and reliable performance in demanding environments. Featuring 25 gold-plated contacts and a 4-40 threaded hole mating retention type, it ensures secure connectivity. The PC tail termination method and boardlocks mount type make installation a breeze. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is a trusted solution for your connectivity needs. Whether in industrial machinery, telecommunications systems, or computer peripherals, count on this plug connector to deliver consistent 3A amperage and maintain signal integrity. Trust in its quality craftsmanship for your next project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 621-025-360-032
Amperage:3 A
Gender:Plug
Number of Rows:2
Mount Type:Boardlocks
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:25
Mating Retention Type:4-40 Threaded Hole
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA621-025-360-032
Series:621
Contact Description:.318" Footprint Contact
Insulator Style/Material:Standard
Contact Resistance:25 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: