621-025-360-046
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
Enhance connectivity with our Standard D-Sub Connector, designed for seamless integration in electronic devices. Featuring a sturdy steel shell with nickel plating, this connector ensures reliable performance even in harsh environments. With a PC Tail termination method and gold contact plating, it guarantees secure and efficient data transmission. Its dual-row design with 25 positions and a 3A amperage rating caters to a wide range of applications. The boardlocks mount type and M3 Threaded Standoff mating retention type provide easy installation and stable connectivity. Operating smoothly in temperatures ranging from -55 to 85°C, it's a versatile solution for industrial and commercial setups. Upgrade your systems with this essential IO connector for optimal performance.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 621-025-360-046 |
Amperage: | 3 A |
Gender: | Plug |
Number of Rows: | 2 |
Mount Type: | Boardlocks |
Termination Method: | PC Tail |
Contact Plating: | Gold |
Shell Plating: | Nickel |
Number of Positions: | 25 |
Mating Retention Type: | M3 Threaded Standoff |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 85 °C |
SKU: | EDA621-025-360-046 |
Series: | 621 |
Contact Description: | .318" Footprint Contact |
Insulator Style/Material : | Standard |
Contact Resistance: | 25 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |