| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-368-046 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-368-046 |
621-025-368-046
| Heilind Number: | EDA621-025-368-046 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-368-046 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a reliable solution for your electronic devices. This high-quality plug features two rows of 25 positions, ideal for a seamless interface. With a durable steel shell and gold-plated contacts, it ensures robust performance and efficient signal transmission. The PC Tail termination method and Boardlocks mount type offer easy and secure installation. Operating smoothly in temperatures ranging from -55 to 85°C, it guarantees functionality in various environments. Complete with Nickel shell plating and M3 Threaded Standoff mating retention, it's the perfect choice for your connectivity needs. Elevate your setup with this essential component for seamless data transmission.

