| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-668-046 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-668-046 |
621-025-668-046
| Heilind Number: | EDA621-025-668-046 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-668-046 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Standard D-Sub Connector. Designed for optimal power transmission, it boasts a 3A amperage rating, making it ideal for a wide range of applications. With a sturdy steel shell and gold-plated contacts, it ensures reliable signal integrity and durability. Featuring a 2-row configuration with 25 positions, it offers ample connectivity options. The PC Tail termination method and nickel shell plating guarantee secure and efficient connections. Whether in industrial or commercial settings, this connector excels, with an operating temperature range of -55 to 85°C ensuring reliable performance even in harsh environments. Upgrade your setup with this essential component for seamless data transmission.

