621-025-668-543

621 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.

Enhance connectivity with this high-quality Standard D-Sub Connector, offering reliable performance for a variety of applications. Featuring a durable steel shell with nickel plating, it ensures lasting durability in demanding environments. The 25-position plug connector is designed for efficient data transfer, with gold-plated contacts and a 3A amperage rating for optimal conductivity. Its two-row configuration and PC Tail termination method make installation easy and secure, while the mating retention type, 4-40 Threaded Standoff, provides added stability. Suitable for a wide operating temperature range of -55 to 85°C, this connector is a dependable choice for industrial and commercial use. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 621-025-668-543
Amperage:3 A
Gender:Plug
Number of Rows:2
Mount Type:Boardlocks
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:25
Mating Retention Type:4-40 Threaded Standoff
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA621-025-668-543
Series:621
Contact Description:.318" Footprint with Ferrite Filter
Insulator Style/Material:High Temp Insulator
Contact Resistance:25 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: