| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-260-013 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-260-013 |
621-037-260-013
| Heilind Number: | EDA621-037-260-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-260-013 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic devices. This two-row plug features through-hole mounting and PC tail termination, ensuring secure and efficient assembly. With a durable steel shell plated in nickel and gold flash contacts, it offers long-lasting performance even in demanding environments. Boasting 37 positions and a 4-40 threaded standoff mating retention type, it guarantees a stable and precise connection. Operating flawlessly in temperatures ranging from -55 to 85 °C, it's ideal for a wide range of applications. Elevate your connectivity with this essential component.

