| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-268-015 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-268-015 |
621-037-268-015
| Heilind Number: | EDA621-037-268-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-268-015 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a reliable solution for a variety of electronic applications. Featuring a robust design, this plug connector is suited for through hole mounting with PC tail termination, ensuring secure and durable connections. With 37 positions and dual rows, it offers ample connectivity options for your projects. The gold flash contact plating guarantees optimal signal transmission, while the nickel shell plating provides corrosion resistance. Engineered for versatility, it can withstand harsh operating environments with a wide temperature range of -55 to 85°C. Ideal for industrial or commercial use, this connector is a vital component for maintaining seamless communication in your systems.

