621-037-268-042

621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.

Enhance connectivity with our Standard D-Sub Connector, a versatile component designed for high-performance applications. This plug connector features two rows for efficient data transfer, with a durable steel shell and nickel plating ensuring long-lasting reliability. With PC tail termination and gold flash contact plating, it guarantees secure and stable connections. Suitable for a wide range of environments, it operates smoothly in temperatures ranging from -55 to 85°C. The 4-40 threaded hole mating retention type offers added convenience in installation. Perfect for use in industrial settings, this connector meets the demands of modern connectivity standards.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 621-037-268-042
Amperage:3 A
Gender:Plug
Number of Rows:2
Mount Type:Boardlocks
Termination Method:PC Tail
Contact Plating:Gold Flash
Shell Plating:Nickel
Number of Positions:37
Mating Retention Type:4-40 Threaded Hole
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA621-037-268-042
Series:621
Contact Description:.318" Footprint with Ferrite Filter
Insulator Style/Material :Standard
Contact Resistance:25 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: