621-037-268-540
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
Elevate your connectivity with our Standard D-Sub Connector, a reliable essential for electronic assembly. This plug-type connector features two rows for efficient signal transmission, with a robust design suitable for secure boardlocks mounting. Offering PC Tail termination and Gold Flash contact plating, it ensures optimal conductivity and durability. With a total of 37 positions, it provides ample connections for your devices. The rugged steel shell with Nickel plating guarantees longevity, even in harsh environments with an operating temperature range of -55 to 85 °C. Incorporating 4-40 Threaded Fixed Standoff mating retention, this connector is ideal for industrial applications where stability is crucial. Upgrade your setup with this high-performance connector, a must-have in any professional or DIY electronic project.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 621-037-268-540 |
Amperage: | 3 A |
Gender: | Plug |
Number of Rows: | 2 |
Mount Type: | Boardlocks |
Termination Method: | PC Tail |
Contact Plating: | Gold Flash |
Shell Plating: | Nickel |
Number of Positions: | 37 |
Mating Retention Type: | 4-40 Threaded Fixed Standoff |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 85 °C |
SKU: | EDA621-037-268-540 |
Series: | 621 |
Contact Description: | .318" Footprint with Ferrite Filter |
Insulator Style/Material: | High Temp Insulator |
Contact Resistance: | 25 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |