| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-360-031 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-360-031 |
621-037-360-031
| Heilind Number: | EDA621-037-360-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-360-031 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for various electronic applications. Featuring a sturdy steel shell with nickel plating, this connector ensures durability and efficient signal transmission. With 37 gold-plated contacts, it offers exceptional conductivity, perfect for high-performance systems. Its PC Tail termination method and boardlocks mount type provide secure and hassle-free installation. Operating smoothly in a wide temperature range from -55 to 85°C, this connector is suitable for diverse environments. Designed for optimal functionality, it is ideal for use in IO applications, guaranteeing seamless data transfer. Upgrade your connections with this essential component.

