621-037-360-055
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution designed for seamless data transmission. With a durable steel shell and gold-plated contacts, this connector ensures optimal signal integrity. Featuring 37 positions in a 2-row configuration, it offers ample connectivity options for your applications. The M3 Threaded Hole mating retention type and 4-40 Threaded Hole mount type guarantee secure and stable connections. Operating flawlessly in a wide temperature range from -55 to 85°C, this connector is suitable for various environments. Trust in its 3A amperage rating and nickel shell plating for efficient power transmission. Perfect for professionals in need of high-quality IO connectivity solutions.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 621-037-360-055 |
Amperage: | 3 A |
Gender: | Plug |
Number of Rows: | 2 |
Mount Type: | 4-40 Threaded Hole |
Termination Method: | PC Tail |
Contact Plating: | Gold |
Shell Plating: | Nickel |
Number of Positions: | 37 |
Mating Retention Type: | M3 Threaded Hole |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 85 °C |
SKU: | EDA621-037-360-055 |
Series: | 621 |
Contact Description: | .318" Footprint Contact |
Insulator Style/Material: | Standard |
Contact Resistance: | 25 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |