621-037-368-033

621 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.

Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for seamless data transmission. Featuring a sturdy steel shell with nickel plating, this connector ensures durability and efficient signal transfer. With 37 gold-plated contacts, it guarantees optimal conductivity for your electronic devices. The 4-40 Threaded Standoff mating retention type offers added security during assembly, while the PC Tail termination method simplifies installation. Perfect for boardlocks mounting, this connector is designed for high-performance applications in a wide operating temperature range from -55 to 85 °C. Upgrade your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 621-037-368-033
Amperage:3 A
Gender:Plug
Number of Rows:2
Mount Type:Boardlocks
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:37
Mating Retention Type:4-40 Threaded Standoff
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA621-037-368-033
Series:621
Contact Description:.318" Footprint with Ferrite Filter
Insulator Style/Material:Standard
Contact Resistance:25 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: