| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-368-051 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-368-051 |
621-037-368-051
| Heilind Number: | EDA621-037-368-051 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-368-051 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for various electronic applications. This two-row plug features a durable steel shell with nickel plating, ensuring longevity and signal integrity. With gold-plated contacts and a PC tail termination method, it guarantees efficient power transmission with minimal signal loss. Operating flawlessly in a wide temperature range from -55 to 85 °C, it's suitable for both industrial and commercial environments. Designed for ease of installation, it mounts securely with a 4-40 threaded hole and offers mating retention through a .120" through hole. With 37 positions, it provides ample connectivity options, making it a versatile choice for your connectivity needs. Upgrade your systems with this high-performance connector and experience seamless data transfer every time.

