| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-660-055 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-660-055 |
621-037-660-055
| Heilind Number: | EDA621-037-660-055 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-660-055 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, designed for optimal performance in various applications. This plug connector features a robust construction with two rows of 37 gold-plated contacts, ensuring reliable signal transmission. With a 4-40 threaded hole mount and PC tail termination method, installation is secure and straightforward. The nickel-plated steel shell offers durability, while the M3 threaded hole mating retention type adds an extra level of stability. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is a versatile and essential component for your connectivity needs. Trust in its quality and efficiency for seamless data and power transmission.

