621-M09-360-GN5

621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.

Enhance your connectivity solutions with our Right Angle D-Sub Connector, a reliable component designed for seamless integration in your electronic systems. With a 5A amperage rating and gold contact plating, it ensures optimal performance and conductivity. Featuring a plug gender and two rows for efficient signal transmission, this connector is perfect for various applications. Its 4-40 threaded standoff and boardlocks mount type, along with PC tail termination method, guarantee secure and durable installation on your board. Constructed with steel shell material and nickel plating, it offers durability and longevity, suitable for a wide operating temperature range of -55 to 125°C. Upgrade your connection capabilities with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 621-M09-360-GN5
Amperage:5 A
Gender:Plug
Number of Rows:2
Mount Type:4-40 Threaded Standoff, Boardlocks
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:9
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA621-M09-360-GN5
Series:621M
Contact Description:.283" (7.20mm) Footprint Right Angle PC Tail
Insulator Color:Green
Insulator Style/Material:UL 94V-0 PA6T
Contact Resistance:10 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: