621-M09-660-BN1

621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.

Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for optimal performance, this plug features a durable steel shell with nickel plating for long-lasting usage. With two rows and a total of nine positions, it offers ample connectivity options. The PC Tail termination method and gold contact plating ensure secure and reliable connections. Operating efficiently in a wide temperature range from -55 to 125°C, it's ideal for various industrial applications. Upgrade your connectivity solution with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 621-M09-660-BN1
Amperage:5 A
Gender:Plug
Number of Rows:2
Mount Type:Through Hole (.120")
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:9
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA621-M09-660-BN1
Series:621M
Contact Description:.283" (7.20mm) Footprint Right Angle PC Tail
Insulator Color:Black
Insulator Style/Material:UL 94V-0 PA6T
Contact Resistance:10 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: