621-M09-660-BT6

621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.

Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance essential for seamless data transmission. Designed for precision and durability, this connector features two rows for optimal signal transfer in a space-saving form. With a 5A amperage rating, it ensures reliable power delivery. The plug gender and 4-40 Threaded Standoff mount type offer versatile installation options, while the PC Tail termination method guarantees secure connections. Gold-plated contacts and tin-plated shell ensure exceptional conductivity and corrosion resistance, even in challenging environments with operating temperatures ranging from -55 to 125 °C. Crafted from robust steel, this connector is built to last. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 621-M09-660-BT6
Amperage:5 A
Gender:Plug
Number of Rows:2
Mount Type:4-40 Threaded Standoff
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Tin
Number of Positions:9
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA621-M09-660-BT6
Series:621M
Contact Description:.283" (7.20mm) Footprint Right Angle PC Tail
Insulator Color:Black
Insulator Style/Material:UL 94V-0 PA6T
Contact Resistance:10 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: