| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-660-WT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-660-WT3 |
621-M09-660-WT3
| Heilind Number: | EDA621-M09-660-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-660-WT3 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic projects. This high-quality connector, designed for optimal performance, features a durable steel shell and gold-plated contacts, ensuring reliable signal transmission. With a 4-40 Threaded Insert mount type and PC Tail termination method, it offers easy and secure installation on your circuit board. Its 9 positions and 2 rows allow for efficient data transfer, while its 5 A amperage rating meets industry standards for power delivery. Operating in a wide temperature range from -55 to 125 °C, this connector is suitable for various environments. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your connectivity needs.

