621-M15-260-BN3
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
Enhance your connectivity with our Right Angle D-Sub Connector, perfect for secure and efficient plug-in applications. Designed for durability and reliable performance, this connector features a 2-row configuration with a total of 15 positions, ideal for various electronic setups. With a 4-40 Threaded Insert and Boardlocks_1 mount type, installation is a breeze. The PC Tail termination method ensures a stable connection, while the gold flash contact plating guarantees optimal signal transmission. Constructed with high-quality steel shell material and nickel plating, this connector can withstand harsh operating environments, with a temperature range of -55 to 125 °C. Upgrade your IO connections with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 621-M15-260-BN3 |
Amperage: | 5 A |
Gender: | Plug |
Number of Rows: | 2 |
Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
Termination Method: | PC Tail |
Contact Plating: | Gold Flash |
Shell Plating: | Nickel |
Number of Positions: | 15 |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 125 °C |
SKU: | EDA621-M15-260-BN3 |
Series: | 621M |
Contact Description: | .283" (7.20mm) Footprint Right Angle PC Tail |
Insulator Color: | Black |
Insulator Style/Material: | UL 94V-0 PA6T |
Contact Resistance: | 10 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |