| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-260-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-260-BT2 |
621-M15-260-BT2
| Heilind Number: | EDA621-M15-260-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-260-BT2 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector. Designed for optimal functionality, this plug connector features two rows for seamless integration. With a durable steel shell and gold flash contact plating, it ensures reliable and secure connections. The 4-40 threaded insert mount type and PC tail termination method offer versatile installation options. Operating efficiently in temperatures ranging from -55 to 125°C, it's suitable for a wide range of environments. Whether you're a professional or DIY enthusiast, this connector is a must-have for your projects. Upgrade your setup today and experience seamless connectivity like never before.

