621-M15-360-GN5

621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.

Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for optimal performance. This plug connector features two rows, ensuring efficient data transmission. With a durable steel shell and high-quality gold contact plating, it guarantees reliable conductivity in any application. The 4-40 threaded standoff and boardlocks facilitate secure mounting, while the PC tail termination method simplifies installation. Operating smoothly in a wide temperature range from -55 to 125 °C, it's perfect for industrial and commercial use. Upgrade your setup with this essential component for seamless connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 621-M15-360-GN5
Amperage:5 A
Gender:Plug
Number of Rows:2
Mount Type:4-40 Threaded Standoff, Boardlocks
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:15
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA621-M15-360-GN5
Series:621M
Contact Description:.283" (7.20mm) Footprint Right Angle PC Tail
Insulator Color:Green
Insulator Style/Material:UL 94V-0 PA6T
Contact Resistance:10 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: