621-M15-360-LN1
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in a variety of electronic applications. With a durable steel shell and nickel plating, this connector ensures reliable performance even in harsh environments. Featuring a plug gender and two rows of 15 positions, it offers ample connectivity options for your devices. The gold contact plating guarantees optimal signal transmission, while the PC tail termination method simplifies installation. Operating within a wide temperature range from -55 to 125°C, this connector is suitable for use in both industrial and commercial settings. Trust in its 5A amperage rating and through-hole mounting for secure and efficient connections every time. Elevate your connectivity game with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 621-M15-360-LN1 |
Amperage: | 5 A |
Gender: | Plug |
Number of Rows: | 2 |
Mount Type: | Through Hole (.120") |
Termination Method: | PC Tail |
Contact Plating: | Gold |
Shell Plating: | Nickel |
Number of Positions: | 15 |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 125 °C |
SKU: | EDA621-M15-360-LN1 |
Series: | 621M |
Contact Description: | .283" (7.20mm) Footprint Right Angle PC Tail |
Insulator Color: | Blue |
Insulator Style/Material: | UL 94V-0 PA6T |
Contact Resistance: | 10 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |