621-M15-360-LN4

621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.

Enhance your electronic connections with our Right Angle D-Sub Connector, a crucial component for secure and efficient data transmission. Designed for optimal functionality, this plug connector features two rows of 15 positions, ensuring compatibility with a variety of devices. With a durable steel shell and reliable nickel plating, it offers long-lasting performance even in demanding environments. The gold-plated contacts guarantee excellent conductivity, while the PC Tail termination method facilitates easy installation. Its 4-40 Threaded Insert mount type ensures a stable connection, making it ideal for industrial applications. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is a dependable solution for your connectivity needs. Elevate your setups with this high-quality connector, a must-have in any professional or DIY project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 621-M15-360-LN4
Amperage:5 A
Gender:Plug
Number of Rows:2
Mount Type:4-40 Threaded Insert_1
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:15
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA621-M15-360-LN4
Series:621M
Contact Description:.283" (7.20mm) Footprint Right Angle PC Tail
Insulator Color:Blue
Insulator Style/Material:UL 94V-0 PA6T
Contact Resistance:10 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: