621-M15-660-WT2
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts.
Enhance your connectivity with our versatile Right Angle D-Sub Connector. Designed for optimal performance, this connector features a 15-position, 2-row configuration, making it ideal for various applications. With a durable steel shell and gold-plated contacts, it ensures reliable signal transmission. The 4-40 threaded insert mount and PC tail termination method offer easy and secure installation. Operating efficiently in temperatures ranging from -55 to 125°C, this connector is suitable for demanding environments. Trust in its 5A amperage rating and tin-plated shell for long-lasting durability. Perfect for professional or DIY projects, it's a must-have in your connectivity arsenal. Stay connected seamlessly with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 621-M15-660-WT2 |
Amperage: | 5 A |
Gender: | Plug |
Number of Rows: | 2 |
Mount Type: | 4-40 Threaded Insert_1 |
Termination Method: | PC Tail |
Contact Plating: | Gold |
Shell Plating: | Tin |
Number of Positions: | 15 |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 125 °C |
SKU: | EDA621-M15-660-WT2 |
Series: | 621M |
Contact Description: | .283" (7.20mm) Footprint Right Angle PC Tail |
Insulator Color: | White |
Insulator Style/Material: | UL 94V-0 PA6T |
Contact Resistance: | 10 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |