621-M15-660-WT4

621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.

Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for efficiency and durability, this plug features two rows and 15 positions, making it ideal for high-density applications. With a 4-40 threaded insert mount type and PC tail termination method, installation is a breeze. The gold contact plating ensures reliable conductivity, while the steel shell construction with tin plating guarantees longevity, even in harsh environments. Operating smoothly in a wide temperature range from -55 to 125°C, this connector is a dependable choice for your connectivity needs. Upgrade your setup with this essential component for seamless data transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 621-M15-660-WT4
Amperage:5 A
Gender:Plug
Number of Rows:2
Mount Type:4-40 Threaded Insert_1
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Tin
Number of Positions:15
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA621-M15-660-WT4
Series:621M
Contact Description:.283" (7.20mm) Footprint Right Angle PC Tail
Insulator Color:White
Insulator Style/Material:UL 94V-0 PA6T
Contact Resistance:10 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: