621-M25-360-LN2

621M Series right angle D-Sub plug connector with 25 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.

Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution designed for seamless data transmission. This plug features two rows of 25 gold-plated contacts, ensuring reliable power and signal transfer in any application. With a rugged steel shell and nickel plating, it offers durability and resistance to harsh environments. The 4-40 threaded insert and PC tail termination method make installation a breeze, while its compact design allows for efficient use of space. Operating in a wide temperature range from -55 to 125°C, this connector is suitable for diverse industrial and commercial settings. Upgrade your connectivity infrastructure with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 621-M25-360-LN2
Amperage:5 A
Gender:Plug
Number of Rows:2
Mount Type:4-40 Threaded Insert_1
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:25
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA621-M25-360-LN2
Series:621M
Contact Description:.283" (7.20mm) Footprint Right Angle PC Tail
Insulator Color :Blue
Insulator Style/Material :UL 94V-0 PA6T
Contact Resistance:10 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: