| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M25-360-WN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M25-360-WN3 |
621-M25-360-WN3
| Heilind Number: | EDA621-M25-360-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M25-360-WN3 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 25 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality Right Angle D-Sub Connector. Perfect for demanding applications, it boasts a rugged steel shell with nickel plating for durability. The gold-plated contacts ensure reliable signal transmission, while the 4-40 Threaded Insert mount type with Boardlocks_1 offers secure and stable attachment. With 25 positions and dual rows, it provides ample connectivity options. The PC Tail termination method simplifies installation, and its 5A amperage rating makes it suitable for various power and signal applications. Operating smoothly in a wide temperature range from -55 to 125°C, this connector is a versatile and dependable solution for your connectivity needs.

