| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M25-660-GN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M25-660-GN4 |
621-M25-660-GN4
| Heilind Number: | EDA621-M25-660-GN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M25-660-GN4 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for various electronic applications. This Plug connector features two rows of 25 gold-plated contacts, ensuring reliable signal transmission with a current rating of 5A. Its 4-40 Threaded Insert_1 mount type and PC Tail termination method offer secure and convenient installation. Crafted with a durable steel shell, nickel-plated for added protection, this connector guarantees longevity even in harsh environments. Operating smoothly in temperatures ranging from -55 to 125°C, it's a dependable choice for industrial and commercial use. Upgrade your connectivity with this high-quality D-Sub Connector.

