| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M25-660-WN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M25-660-WN1 |
621-M25-660-WN1
| Heilind Number: | EDA621-M25-660-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M25-660-WN1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in a variety of electronic applications. This high-performance connector features a plug gender with two rows, allowing for efficient data transfer. With a durable steel shell and nickel plating, it ensures reliable performance in demanding environments. The gold contact plating guarantees optimal conductivity, while the through-hole mount type and PC tail termination method make installation a breeze. Operating within a wide temperature range from -55 to 125 °C, this connector is suitable for use in both commercial and industrial settings. Trust in its 25 positions to accommodate your connectivity needs with precision and durability. Upgrade your connectivity solutions today with this essential component.

