| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M25-660-WT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M25-660-WT6 |
621-M25-660-WT6
| Heilind Number: | EDA621-M25-660-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M25-660-WT6 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with this Right Angle D-Sub Connector. Designed for precision, this connector boasts a robust steel shell with gold-plated contacts, ensuring reliable signal transmission. With 25 positions and a 4-40 Threaded Standoff mount type, it offers versatile possibilities for your projects. Operating flawlessly in temperatures ranging from -55 to 125 °C, it's ideal for even the most demanding environments. Whether you're a professional or a DIY enthusiast, this connector is a must-have for powering up your devices.

