621-M37-260-LT6
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
Elevate your connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this plug features a 2-row layout and 37 positions, perfect for high-density applications. With a durable steel shell and reliable gold flash contact plating, it ensures long-lasting quality. The 4-40 threaded standoff mount type offers secure installation, while the PC tail termination method simplifies assembly. Operating smoothly in temperatures ranging from -55 to 125 °C, it's a versatile solution for various industrial and commercial settings. Stay connected seamlessly with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 621-M37-260-LT6 |
Amperage: | 5 A |
Gender: | Plug |
Number of Rows: | 2 |
Mount Type: | 4-40 Threaded Standoff |
Termination Method: | PC Tail |
Contact Plating: | Gold Flash |
Shell Plating: | Tin |
Number of Positions: | 37 |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 125 °C |
SKU: | EDA621-M37-260-LT6 |
Series: | 621M |
Contact Description: | .283" (7.20mm) Footprint Right Angle PC Tail |
Insulator Color: | Blue |
Insulator Style/Material: | UL 94V-0 PA6T |
Contact Resistance: | 10 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |