621-M37-360-LT6

621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.

Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for industrial applications. This plug features a 2-row design with 37 positions, ensuring robust connections for data transmission. With a 4-40 Threaded Standoff mount type and PC Tail termination method, installation is secure and efficient. The gold contact plating guarantees optimal signal conductivity, while the steel shell construction with tin plating offers durability in harsh environments. Operating smoothly in a wide temperature range from -55 to 125 °C, this connector is a versatile choice for demanding electronic systems. Elevate your connectivity standards with this high-performance component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 621-M37-360-LT6
Amperage:5 A
Gender:Plug
Number of Rows:2
Mount Type:4-40 Threaded Standoff
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Tin
Number of Positions:37
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA621-M37-360-LT6
Series:621M
Contact Description:.283" (7.20mm) Footprint Right Angle PC Tail
Insulator Color:Blue
Insulator Style/Material:UL 94V-0 PA6T
Contact Resistance:10 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: