621-M50-260-BT5

621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.

Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic assembly needs. Designed for optimal performance, this connector features a plug gender and three rows for efficient signal transmission. With a durable steel shell and secure 4-40 Threaded Standoff and Boardlocks mount type, it ensures reliability in various applications. The termination method of PC Tail and Gold Flash contact plating guarantees seamless connectivity, while the tin shell plating offers corrosion resistance. With 50 positions and a 5A amperage, it provides ample power and versatility. Operating efficiently in a wide temperature range from -55 to 125°C, this connector is a dependable choice for demanding environments. Upgrade your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 621-M50-260-BT5
Amperage:5 A
Gender:Plug
Number of Rows:3
Mount Type:4-40 Threaded Standoff, Boardlocks
Termination Method:PC Tail
Contact Plating:Gold Flash
Shell Plating:Tin
Number of Positions:50
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA621-M50-260-BT5
Series:621M
Contact Description:.283" (7.20mm) Footprint Right Angle PC Tail
Insulator Color:Black
Insulator Style/Material:UL 94V-0 PA6T
Contact Resistance:10 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: